Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
M39016/20-010P by TE Connectivity / Cii Brand
Image is representational - see mfr. specs
TE Connectivity / Cii Brand

Electromechanical Relay 12VDC 390Ohm 1A DPDT THT Military Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12VDC 390Ohm 1A DPDT THT Military Relay
Search Keywords: M3901620010P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Cii Brand
  • Part No:
    M39016/20-010P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    IN
  • ECCN:
    EAR99
  • Type:
    Military Relay
  • Relay Construction:
    N/A
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Maximum Current Rating:
    1 A
  • Coil Current:
    30.77 mA
  • Coil Resistance:
    390 Ohm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    Long Leads
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
16 Weeks can ship 10/7/24
ADD TO CART
Qty
Unit Price
1
€104.749
5
€97.427
10
€94.806
25
€91.135
50
€83.751
100
€77.553
250 +
€67.954
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
21
Minimum Order:
1