M39016/19-033P
TE Connectivity / CII Brand
JMGACDD-9P = M39016/19-033P
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JMGACDD-9P = M39016/19-033P
Search Keywords: M3901619033P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/19-033P
-
Alias/AKA:JMGACDD-9P, 3-1617146-3, JMGAPDD-26P, 1-1617148-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
Supplier Standard Pack:
1 -
Type:General Purpose Relay
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
8
$167.09
15
$109.68
23
$84.94
30 +
$83.24
Click for Quote
Log in
to unlock special pricing