TE Connectivity / CII Brand
M39016/19-025P
JMGAPDD-5P = M39016/19-025P
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
JMGAPDD-5P = M39016/19-025P
Search Keywords: M3901619025P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/19-025P
-
Alias/AKA:1-1617148-6, JMGAPDD-5P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:30.77 mA
-
Coil Resistance:390 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Frequently Asked Questions
Is M39016/19-025P RoHS compliant?
Yes, M39016/19-025P is RoHS compliant.
What is the lead time for M39016/19-025P?
The standard lead time for M39016/19-025P is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
9 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
8
$187.13
15
$122.83
23
$95.13
30 +
$93.23
Click for Quote
Log in
to unlock special pricing