M39016/18-034P
TE Connectivity / CII Brand
JMGACD-12M = M39016/18-034M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
JMGACD-12M = M39016/18-034M
Search Keywords: M3901618034P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/18-034P
-
Alias/AKA:JMGACD-12P, 1617146-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:30.76 mA
-
Coil Resistance:390 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Long Leads
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
136
Can Ship immediately
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$192.05
5
$191.57
10
$191.09
13
$190.61
25
$104.95
38
$72.88
50 +
$71.42
Click for Quote
Log in
to unlock special pricing