M39016/18-034L
TE Connectivity / CII Brand
JMGACD-12L = M39016/18-034L
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
JMGACD-12L = M39016/18-034L
Search Keywords: M3901618034L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/18-034L
-
Alias/AKA:1617146-1, JMGACD-12L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:30.77 mA
-
Coil Resistance:390 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Long Leads
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
MOQ for out of Stock Qty:
13
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$126.95
5
$126.62
10
$126.31
13
$126.00
25
$80.64
38
$63.00
50 +
$61.74
Click for Quote
Log in
to unlock special pricing