M39016/18-032M
TE Connectivity / CII Brand
JMGAPD-26P = M39016/18-030P
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JMGAPD-26P = M39016/18-030P
Search Keywords: M3901618032M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/18-032M
-
Alias/AKA:JMGACD-6M, 2-1617146-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:16.99 mA
-
Coil Resistance:1.56 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$63.72
5
$60.05
10
$59.14
25
$56.72
50
$56.58
100
$52.50
250 +
$46.25
Click for Quote
Log in
to unlock special pricing