TE Connectivity / CII Brand
M39016/18-030P
Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.53x10.41x7.11)mm THT Military Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.53x10.41x7.11)mm THT Military Relay
Search Keywords: M3901618030P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/18-030P
-
Alias/AKA:JMGAPD-26P, 1617148-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:16.99 mA
-
Coil Resistance:1.56 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Frequently Asked Questions
Is M39016/18-030P RoHS compliant?
Yes, M39016/18-030P is RoHS compliant.
What is the lead time for M39016/18-030P?
The standard lead time for M39016/18-030P is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
16 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
8
$163.51
15
$107.33
23
$83.12
30 +
$81.46
Click for Quote
Log in
to unlock special pricing