M39016/18-028M
TE Connectivity / CII Brand
JMGAPD-12M = M39016/18-028M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
JMGAPD-12M = M39016/18-028M
Search Keywords: M3901618028M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/18-028M
-
Alias/AKA:JMGAPD-12M, 1617148-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:16.99 mA
-
Coil Resistance:1.56 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$126.95
5
$126.62
10
$126.31
13
$126.00
25
$80.64
38
$63.00
50 +
$61.74
Click for Quote
Log in
to unlock special pricing