M39016/17-034L
TE Connectivity / CII Brand
JMGAC-12L=M39016/17-034L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
JMGAC-12L=M39016/17-034L
Search Keywords: M3901617034L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/17-034L
-
Alias/AKA:JMGAC-12L, 5-1617542-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:30.7 mA
-
Coil Resistance:390 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Long Leads
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
MOQ for out of Stock Qty:
9
21 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$130.31
5
$129.98
9
$129.65
18
$79.78
27
$63.17
36 +
$61.90
Click for Quote
Log in
to unlock special pricing