M39016/17-032P
TE Connectivity / CII Brand
JMGAC-6P=M39016/17-032P
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JMGAC-6P=M39016/17-032P
Search Keywords: M3901617032P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/17-032P
-
Alias/AKA:JMGAC-6P, 6-1617542-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
Supplier Standard Pack:
10 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:100 mA
-
Coil Resistance:50 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
35 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
3
$92.37
5
$83.13
8
$72.74
10 +
$71.28
Click for Quote
Log in
to unlock special pricing