M39016/17-031L
TE Connectivity / CII Brand
Electromechanical Relay 5VDC 50Ohm 1A DPDT (9.53x10.41x7.11)mm THT Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 5VDC 50Ohm 1A DPDT (9.53x10.41x7.11)mm THT Military Relay
Product Highlights:
- MGA .100 Grid Relay Series
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: M3901617031L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/17-031L
-
Alias/AKA:6-1617542-3, JMGAC-5L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:100 mA
-
Coil Resistance:50 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
35 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
9
$127.11
18
$78.22
27
$61.93
36 +
$60.69
Click for Quote
Log in
to unlock special pricing
Non-RoHS Equivalent