M39016/17-025L
TE Connectivity / CII Brand
Electromechanical Relay 48VDC 11KOhm DPDT THT Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Electromechanical Relay 48VDC 11KOhm DPDT THT Military Relay
Search Keywords: M3901617025L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/17-025L
-
Alias/AKA:JMGAP-5L, 4-1617352-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:4.4 mA
-
Coil Resistance:50 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Long Leads
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
MOQ for out of Stock Qty:
9
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$130.31
5
$129.98
9
$129.65
18
$79.78
27
$63.17
36 +
$61.90
Click for Quote
Log in
to unlock special pricing