M39016/16-044P
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 3.3KOhm 1A DPDT (9.4x12.52)mm THT Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 3.3KOhm 1A DPDT (9.4x12.52)mm THT Military Relay
Product Highlights:
- MSD TO-5 Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: M3901616044P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/16-044P
-
Alias/AKA:JMSCD-26XMS, 1-1617128-5, 1-1617128-3, JMSCD-26XPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:8.03 mA
-
Coil Resistance:3.3 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
27 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$79.49
5
$76.42
10
$75.31
20
$73.28
50
$72.35
100 +
$67.41
Click for Quote
Log in
to unlock special pricing