M39016/16-044L
TE Connectivity / CII Brand
Electromechanical Relay DPDT 1A 26.5VDC 3.3KOhm Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay DPDT 1A 26.5VDC 3.3KOhm Through Hole
Product Highlights:
- MSD TO-5 Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: M3901616044L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/16-044L
-
Alias/AKA:1-1617128-1, JMSCD-26XLS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:8.03 mA
-
Coil Resistance:3.3 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
You may purchase all in-stock quantity of 10
Stock lot only:
10
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$198.902
13
$180.820
25
$99.560
38
$69.140
50 +
$67.750
Click for Quote
Log in
to unlock special pricing