M39016/16-042P
TE Connectivity / CII Brand
JMSCD-18XL=M39016/16-040L
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JMSCD-18XL=M39016/16-040L
Search Keywords: M3901616042P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/16-042P
-
Alias/AKA:1617569-4, JMSCD-6XPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Maximum Current Rating:N/A
-
Coil Current:4.4 mA
-
Coil Resistance:11 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Long Leads
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
3
$224.36
5
$165.68
8
$122.97
10 +
$120.51
Click for Quote
Log in
to unlock special pricing