- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- M39016/16-040L
TE Connectivity / CII Brand
M39016/16-040L
JMSCD-18XL=M39016/16-040L
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
JMSCD-18XL=M39016/16-040L
Search Keywords: M3901616040L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/16-040L
-
Alias/AKA:JMSCD-18XL, 7-1617351-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Dimension:9.4 x 10.29 x 9.53 mm
-
Termination Style:PC Pin
-
Coil Current:8.03 mA
-
Contact Form:2 Form C
Product Guides
+
Frequently Asked Questions
Is M39016/16-040L RoHS compliant?
No, M39016/16-040L is not RoHS compliant.
What is the lead time for M39016/16-040L?
The standard lead time for M39016/16-040L is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
29 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
8
$160.29
16
$98.64
24
$78.09
32 +
$76.53
Click for Quote
Log in
to unlock special pricing