M39016/16-036P
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 3.3KOhm 1A DPDT (9.4x10.29x9.53)mm THT Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 3.3KOhm 1A DPDT (9.4x10.29x9.53)mm THT Military Relay
Product Highlights:
- MSD TO-5 Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: M3901616036P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/16-036P
-
Alias/AKA:1-1617128-4, JMSCD-26XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:8.03 mA
-
Coil Resistance:3.3 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
280
Can Ship immediately
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$200.00
5
$199.50
10
$199.01
13
$198.51
25
$109.30
38
$75.90
50 +
$74.38
Click for Quote
Log in
to unlock special pricing