M39016/16-035L
TE Connectivity / CII Brand
Electromechanical Relay 6VDC 200Ohm 1A DPDT THT Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 6VDC 200Ohm 1A DPDT THT Military Relay
Search Keywords: M3901616035L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/16-035L
-
Alias/AKA:JMSCD-12XL, 1617128-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:14.12 mA
-
Coil Resistance:850 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
8
$143.10
16
$88.06
24
$69.72
32 +
$68.32
Click for Quote
Log in
to unlock special pricing