M39016/16-027P
TE Connectivity / CII Brand
Electromechanical Relay DPDT 1A 12VDC 850Ohm Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay DPDT 1A 12VDC 850Ohm Through Hole
Product Highlights:
- MSD TO-5 Relay Series
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: M3901616027P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/16-027P
-
Alias/AKA:JMSPD-12XP, 1617130-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:14.12 mA
-
Coil Resistance:850 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,938
Ships today, if you order in
MOQ for out of Stock Qty:
14
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$208.38
5
$207.86
10
$207.34
14
$206.82
28
$109.49
42
$77.05
55 +
$75.51
Click for Quote
Log in
to unlock special pricing