M39016/16-026L
TE Connectivity / CII Brand
JMSPD-5XL=M39016/16-025L
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
JMSPD-5XL=M39016/16-025L
Search Keywords: M3901616026L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/16-026L
-
Alias/AKA:6-1617543-5, JMSPD-6XL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:14.12 mA
-
Coil Resistance:850 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$65.41
5
$62.88
10
$61.97
20
$60.30
50
$59.53
100 +
$55.82
Click for Quote
Log in
to unlock special pricing