TE Connectivity / CII Brand
M39016/15-130P
JMACD-5XMS2 = M39016/15-130M
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
JMACD-5XMS2 = M39016/15-130M
Search Keywords: M3901615130P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/15-130P
-
Alias/AKA:JMACD-5XPS2, 2-1617122-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:50 mA
-
Coil Resistance:100 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Frequently Asked Questions
Is M39016/15-130P RoHS compliant?
Yes, M39016/15-130P is RoHS compliant.
What is the lead time for M39016/15-130P?
The standard lead time for M39016/15-130P is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
8
$167.72
15
$110.10
23
$85.26
30 +
$83.56
Click for Quote
Log in
to unlock special pricing