M39016/15-117L
TE Connectivity / CII Brand
Electromechanical Relay DPDT 1A 26.5VDC 1.56KOhm Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay DPDT 1A 26.5VDC 1.56KOhm Through Hole
Product Highlights:
- MAD TO-5 Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: M3901615117L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/15-117L
-
Alias/AKA:2-1617122-8, JMACDG-26XLS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:16.99 mA
-
Coil Resistance:1.56 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only:
4
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$136.125
13
$123.750
25
$79.200
38
$61.880
50 +
$60.640
Click for Quote
Log in
to unlock special pricing