M39016/15-106L
TE Connectivity / CII Brand
JMACD-5XLS=M39016/15-106L
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
JMACD-5XLS=M39016/15-106L
Search Keywords: M3901615106L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/15-106L
-
Alias/AKA:1617351-9, JMACD-5XLS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:30.77 mA
-
Coil Resistance:390 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
16 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$64.67
5
$62.17
10
$61.27
20
$59.62
50
$58.87
100 +
$55.18
Click for Quote
Log in
to unlock special pricing