TE Connectivity / CII Brand
M39016/15-105M
Electromechanical Relay DPDT 1A 26.5VDC 1.56KOhm Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Electromechanical Relay DPDT 1A 26.5VDC 1.56KOhm Through Hole
Search Keywords: M3901615105M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/15-105M
-
Alias/AKA:JMACD-26XMS, 1-1617122-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:16.98 mA
-
Coil Resistance:1.56 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Long Leads
Product Guides
+
Frequently Asked Questions
Is M39016/15-105M RoHS compliant?
Yes, M39016/15-105M is RoHS compliant.
What is the lead time for M39016/15-105M?
The standard lead time for M39016/15-105M is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
On Order:
47
can ship 10/23/26
MOQ for out of Stock Qty:
14
44 Weeks
can ship
7/22/27
Price (USD)
Qty
Unit Price
1
$622.43
5
$619.39
10
$607.00
14
$605.48
28
$418.88
42
$294.76
56 +
$288.88
Click for Quote
Log in
to unlock special pricing