M39016/15-104L
TE Connectivity / CII Brand
Electromechanical Relay 18VDC 880Ohm 1A DPDT (9.398x9.398x10.1)mm THT Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 18VDC 880Ohm 1A DPDT (9.398x9.398x10.1)mm THT Military Relay
Product Highlights:
- MAD TO-5 Relay Series
- Input Voltage = 18 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: M3901615104L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/15-104L
-
Alias/AKA:JMACD-18XLS, 1617122-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:18 V
-
Maximum Current Rating:1 A
-
Coil Current:20.4 mA
-
Coil Resistance:880 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$84.87
5
$76.38
8
$66.83
10 +
$65.50
Click for Quote
Log in
to unlock special pricing