TE Connectivity / CII Brand
M39016/15-103P
JMACD-12XPS = M39016/15-103P
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
JMACD-12XPS = M39016/15-103P
Search Keywords: M3901615103P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/15-103P
-
Alias/AKA:1617122-4, JMACD-12XPS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:18 V
-
Maximum Current Rating:1 A
-
Coil Current:20.4 mA
-
Coil Resistance:880 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Frequently Asked Questions
Is M39016/15-103P RoHS compliant?
No, M39016/15-103P is not RoHS compliant.
What is the lead time for M39016/15-103P?
The standard lead time for M39016/15-103P is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
MOQ for out of Stock Qty:
16
28 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$225.88
5
$225.31
10
$224.75
16
$224.19
32
$118.69
48
$83.52
63 +
$81.84
Click for Quote
Log in
to unlock special pricing