M39016/15-093P
TE Connectivity / CII Brand
JMACDG-26XP=M39016/15-093P
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JMACDG-26XP=M39016/15-093P
Search Keywords: M3901615093P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/15-093P
-
Alias/AKA:JMACDG-26XP, 3-1617351-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:30.77 mA
-
Coil Resistance:390 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
MOQ for out of Stock Qty:
13
33 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$195.16
5
$194.67
10
$194.19
13
$193.70
25
$106.65
38
$74.06
50 +
$72.58
Click for Quote
Log in
to unlock special pricing