M39016/15-080M
TE Connectivity / CII Brand
Electromechanical Relay 18VDC 880Ohm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 18VDC 880Ohm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay
Search Keywords: M3901615080M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/15-080M
-
Alias/AKA:1617122-7, JMACD-18XM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:18 V
-
Maximum Current Rating:1 A
-
Coil Current:20.45 mA
-
Coil Resistance:880 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
20 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$62.19
5
$58.61
10
$57.72
25
$55.35
50
$55.22
100
$51.24
250 +
$45.14
Click for Quote
Log in
to unlock special pricing