TE Connectivity / CII Brand
M39016/15-079L
Electromechanical Relay 12VDC 390Ohm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 12VDC 390Ohm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay
Product Highlights:
- MAD TO-5 Relay Series
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: M3901615079L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/15-079L
-
Alias/AKA:1617122-1, 914S70201-10L, JMACD-12XL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:30.77 mA
-
Coil Resistance:390 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Frequently Asked Questions
Is M39016/15-079L RoHS compliant?
Yes, M39016/15-079L is RoHS compliant.
What is the lead time for M39016/15-079L?
The standard lead time for M39016/15-079L is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
You may purchase all in-stock quantity of 12
Stock lot only:
12
MOQ for In Stock Qty:
19
MOQ for out of Stock Qty:
19
26 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
1
$201.993
19
$183.630
38
$97.220
57
$68.410
76 +
$67.040
Click for Quote
Log in
to unlock special pricing