M39016/15-037P
TE Connectivity / CII Brand
JMAWD-5XM = M39016/15-034M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
JMAWD-5XM = M39016/15-034M
Search Keywords: M3901615037P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/15-037P
-
Alias/AKA:1617124-1, JMAPD-12XP
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:100 mA
-
Coil Resistance:50 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Long Leads
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$93.79
5
$86.79
10
$84.27
20
$79.66
50
$74.00
100 +
$68.46
Click for Quote
Log in
to unlock special pricing