M39016/15-037L
TE Connectivity / CII Brand
Electromechanical Relay DPDT 1A 12VDC 390Ohm Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay DPDT 1A 12VDC 390Ohm Through Hole
Product Highlights:
- MAD TO-5 Relay Series
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: M3901615037L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/15-037L
-
Alias/AKA:3-1617542-1, JMAPD-12XL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:30.77 mA
-
Coil Resistance:390 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$84.97
5
$75.82
10
$73.55
25
$67.51
50
$64.42
100
$58.79
250 +
$52.05
Click for Quote
Log in
to unlock special pricing