M39016/15-034P
TE Connectivity / CII Brand
JMAWD-5XP=M39016/15-034P
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
JMAWD-5XP=M39016/15-034P
Search Keywords: M3901615034P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/15-034P
-
Alias/AKA:4-1617542-6, JMAWD-5XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:30.77 mA
-
Coil Resistance:390 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
MOQ for out of Stock Qty:
8
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$145.30
5
$144.94
8
$144.57
15
$94.90
23
$73.50
30 +
$72.02
Click for Quote
Log in
to unlock special pricing