M39016/15-029L
TE Connectivity / CII Brand
Military/Aerospace High Performance Relays
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Military/Aerospace High Performance Relays
Product Highlights:
- MAD TO-5 Relay Series
- Input Voltage = 6 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: M3901615029L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/15-029L
-
Alias/AKA:7-1617351-6, JMAWD-6XL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Maximum Current Rating:1 A
-
Coil Current:61.22 mA
-
Coil Resistance:98 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:8-Pin Circular Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$134.34
10
$87.96
25
$57.38
50
$51.81
100 +
$48.85
Click for Quote
Log in
to unlock special pricing