M39016/14-007M
TE Connectivity / CII Brand
Electromechanical Relay 12VDC 115Ohm 2A 4PDT THT Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 115Ohm 2A 4PDT THT Military Relay
Product Highlights:
- 3SBH 1/5-Size Relay Series
- Input Voltage = 12 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: M3901614007M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/14-007M
-
Alias/AKA:1-1617076-6, 3SBH1149A2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:4PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:2 A
-
Coil Current:96 mA
-
Coil Resistance:115 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$647.68
3
$643.41
5 +
$635.22
Click for Quote
Log in
to unlock special pricing