TE Connectivity / CII Brand
M39016/14-001M
Electromechanical Relay 4PDT 2A 26.5VDC 720Ohm Chassis Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 4PDT 2A 26.5VDC 720Ohm Chassis Mount
Product Highlights:
- 3SBH 1/5-Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: M3901614001M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/14-001M
-
Alias/AKA:3SBH1138A2, 1-1617076-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:4PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:36.81 mA
-
Coil Resistance:720 Ohm
-
Mounting:Chassis Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Frequently Asked Questions
Is M39016/14-001M RoHS compliant?
Yes, M39016/14-001M is RoHS compliant.
What is the lead time for M39016/14-001M?
The standard lead time for M39016/14-001M is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
MOQ for out of Stock Qty:
3
45 Weeks
can ship
7/23/27
Price (USD)
Qty
Unit Price
1
$970.50
3
$930.55
6
$921.33
9
$912.21
11 +
$903.18
Click for Quote
Log in
to unlock special pricing