M39016/13-096L
TE Connectivity / CII Brand
3SBC2038A2 = M39016/13-093P
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3SBC2038A2 = M39016/13-093P
Search Keywords: M3901613096L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/13-096L
-
Alias/AKA:3SBC1762A2, 1617073-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$371.61
3
$359.93
5
$345.12
8
$341.70
10 +
$338.31
Click for Quote
Log in
to unlock special pricing