M39016/13-079M
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 1.35KOhm 2A DPDT (15.5x7.87x8.13)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 1.35KOhm 2A DPDT (15.5x7.87x8.13)mm THT General Purpose Relay
Search Keywords: M3901613079M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/13-079M
-
Alias/AKA:3SBC1553A2, 4-1617072-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
Supplier Standard Pack:
10 -
Type:General Purpose Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:19.63 mA
-
Coil Resistance:1.35 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
3
$466.14
5
$344.22
8
$255.48
10 +
$250.37
Click for Quote
Log in
to unlock special pricing