Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

M39016/13-078P

3SBC2023A2 = M39016/13-078P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
3SBC2023A2 = M39016/13-078P
Search Keywords: M3901613078P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CII Brand
Part No: M39016/13-078P
Alias/AKA: 2-1617073-4, 3SBC2023A2, 3SBC1552A2, 4-1617072-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: General Purpose Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 26.5 V
Maximum Current Rating: 2 A
Coil Current: 19.63 mA
Coil Resistance: 1.35 KOhm
Mounting: Through Hole
Operating Temperature: -65 to 125 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M39016/13-078P RoHS compliant?
Yes, M39016/13-078P is RoHS compliant.
What is the lead time for M39016/13-078P?
The standard lead time for M39016/13-078P is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
45 Weeks can ship 9/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$829.50
10
$439.15
15
$309.03
20 +
$302.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!