M39016/13-073L
TE Connectivity / CII Brand
Military/Aerospace High Performance Relays
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Military/Aerospace High Performance Relays
Product Highlights:
- 3SBC 1/5-Size Relay Series
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: M3901613073L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/13-073L
-
Alias/AKA:3SBC1538A2, 3-1617072-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:2 A
-
Coil Current:113.64 mA
-
Coil Resistance:44 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 7/10/26
50
can ship 12/16/26
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
40 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
3
$355.05
6
$340.43
9
$337.06
11 +
$321.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT