M39016/13-060L
TE Connectivity / CII Brand
Military/Aerospace High Performance Relays
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Military/Aerospace High Performance Relays
Product Highlights:
- 3SBC 1/5-Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: M3901613060L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/13-060L
-
Alias/AKA:3SBC1506A2, 2-1617072-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:19.63 mA
-
Coil Resistance:1.35 KOhm
-
Mounting:Flange Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
MOQ for out of Stock Qty:
6
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$702.88
6
$701.13
11
$404.93
17
$276.57
22 +
$271.03
Click for Quote
Log in
to unlock special pricing