M39016/13-057M
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 1.35KOhm 2A DPDT (15.49x7.87x8.13)mm THT Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 1.35KOhm 2A DPDT (15.49x7.87x8.13)mm THT Military Relay
Product Highlights:
- 3SBC 1/5-Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: M3901613057M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/13-057M
-
Alias/AKA:2-1617072-7, 3SBC1518A2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:19.63 mA
-
Coil Resistance:1.35 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
200
can ship 8/26/26
498
can ship 10/28/26
42 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
1
$354.71
3
$322.78
5
$312.59
10
$292.34
20 +
$290.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT