M39016/11-048L
TE Connectivity / CII Brand
JMSC-18XLS = M39016/11-048L
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JMSC-18XLS = M39016/11-048L
Search Keywords: M3901611048L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/11-048L
-
Alias/AKA:JMSC-18XLS, 1617127-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Maximum Current Rating:2 A
-
Coil Current:107.14 mA
-
Coil Resistance:56 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
3
$86.17
5
$77.55
8
$67.86
10 +
$66.50
Click for Quote
Log in
to unlock special pricing