M39016/11-044P
TE Connectivity / CII Brand
JMSC-26XMS = M39016/11-044M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JMSC-26XMS = M39016/11-044M
Search Keywords: M3901611044P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/11-044P
-
Alias/AKA:JMSC-26XPS, 1-1617127-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Maximum Current Rating:2 A
-
Coil Current:107.14 mA
-
Coil Resistance:56 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for out of Stock Qty:
6
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$247.99
6
$247.37
11
$166.06
17
$127.60
22 +
$125.05
Click for Quote
Log in
to unlock special pricing