M39016/11-044L
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 3.3KOhm 1A DPDT(9.4x12.52)mm THT Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 3.3KOhm 1A DPDT(9.4x12.52)mm THT Military Relay
Product Highlights:
- MS TO-5 Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: M3901611044L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/11-044L
-
Alias/AKA:JMSC-26XLS, JTS1-26BL, 1617352-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:8.03 mA
-
Coil Resistance:3.3 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Long Leads
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132
Can Ship immediately
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$90.02
5
$86.88
10
$86.04
13
$85.60
25
$85.17
38
$84.74
50 +
$84.32
Click for Quote
Log in
to unlock special pricing