TE Connectivity / CII Brand
M39016/11-041M
Military/Aerospace High Performance Relays
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / CII Brand |
| Part No: | M39016/11-041M |
| Alias/AKA: | 4-1617351-3, JMSC-5XMS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Military Relay |
| Relay Construction: | Non-Latching |
| Contact Arrangement: | DPDT |
| DC Coil Voltage: | 12 V |
| Maximum Current Rating: | 1 A |
| Coil Current: | 14.12 mA |
| Coil Resistance: | 850 Ohm |
| Mounting: | Through Hole |
| Operating Temperature: | -65 to 125 °C |
| Termination Style: | PC Pin |