M39016/11-036M
TE Connectivity / CII Brand
JMSC-26XL = M39016/11-036L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
JMSC-26XL = M39016/11-036L
Search Keywords: M3901611036M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/11-036M
-
Alias/AKA:1617127-8, JMSC-26XM
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:8.03 mA
-
Coil Resistance:3.3 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Long Leads
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
28 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$65.06
5
$62.54
10
$61.64
20
$59.98
50
$57.25
100 +
$52.98
Click for Quote
Log in
to unlock special pricing