M39016/11-034P
TE Connectivity / CII Brand
JMSC-6XM=M39016/11-034M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
JMSC-6XM=M39016/11-034M
Search Keywords: M3901611034P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/11-034P
-
Alias/AKA:9-1617350-9, JMSC-6XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
Supplier Standard Pack:
10 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:14.12 mA
-
Coil Resistance:850 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$193.48
5
$193.00
10
$192.53
13
$192.05
25
$105.73
38
$73.43
50 +
$71.96
Click for Quote
Log in
to unlock special pricing