M39016/11-034L
TE Connectivity / CII Brand
Electromechanical Relay 5VDC 100Ohm 1A DPDT (9.4x10.29x9.53)mm THT Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 100Ohm 1A DPDT (9.4x10.29x9.53)mm THT Military Relay
Search Keywords: M3901611034L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/11-034L
-
Alias/AKA:3-1617543-8, JMSC-6XL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:50 mA
-
Coil Resistance:100 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3
$85.38
5
$76.84
8
$67.24
10 +
$65.89
Click for Quote
Log in
to unlock special pricing