M39016/11-033P
TE Connectivity / CII Brand
Military/Aerospace High Performance Relays
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Military/Aerospace High Performance Relays
Search Keywords: M3901611033P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/11-033P
-
Alias/AKA:JMSC-5XP, 1-1617127-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:500 mA
-
Coil Resistance:100 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Long Leads
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 7/15/26
MOQ for out of Stock Qty:
11
28 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$196.85
5
$196.35
11
$195.86
21
$108.63
32
$75.25
42 +
$73.74
Click for Quote
Log in
to unlock special pricing