M39016/11-024P
TE Connectivity / CII Brand
JMSP-26XM = M39016/11-024M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JMSP-26XM = M39016/11-024M
Search Keywords: M3901611024P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/11-024P
-
Alias/AKA:1617129-4, JMSP-26XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:8.03 mA
-
Coil Resistance:3.3 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
8
$147.10
15
$96.56
23
$74.78
30 +
$73.29
Click for Quote
Log in
to unlock special pricing